The XC3142A-3TQ144C is a Field Programmable Gate Array (FPGA) packaged in a 144-pin quad flat package. It operates over a temperature range of 0 to 85°C and is supplied with a voltage between 4.75 and 5.25V. The device has 96 inputs and 96 outputs, and can operate at a maximum clock frequency of 270 MHz. It is manufactured by Xilinx and meets the requirements of various standards.
Sign in to ask questions about the Xilinx XC3142A-3TQ144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3142A-3TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 96 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142A-3TQ144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.