The XC3142A-4TQ144C is a 144-pin quad-flat package field programmable gate array (FPGA) from Xilinx. It operates at a supply voltage of 5V, with a maximum frequency of 227MHz. The device is rated for operation over a temperature range of 0 to 85°C. The package is a 20x20mm quad-flat package with a pin count of 144.
Xilinx XC3142A-4TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 96 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142A-4TQ144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.