The XC3164A-1PC84C is a Field Programmable Gate Array (FPGA) from Xilinx, operating at a maximum clock frequency of 323 MHz. It has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75V and 5.25V, respectively. The device is packaged in a QCCJ package with 84 pins, and has a temperature grade of OTHER. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Sign in to ask questions about the Xilinx XC3164A-1PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3164A-1PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 70 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 70 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3164A-1PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.