The XC3164A-2TQ144I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 20mm x 20mm Quad QFP with 144 pins. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum clock frequency of 323 MHz. The device has 120 inputs and 120 outputs. It is designed for use in high-density digital logic applications.
Xilinx XC3164A-2TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 120 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3164A-2TQ144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.