The XC3164A-3PQ160C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a quad QFP package with 160 terminals. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The FPGA has 120 inputs and 120 outputs, with a maximum clock frequency of 270 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XC3164A-3PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3164A-3PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 120 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3164A-3PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.