The XC3164A-4PG132I is a 132-pin PGA Field Programmable Gate Array from Xilinx. It operates at a supply voltage of 4.5V to 5.5V and has a maximum clock frequency of 227MHz. The device features 110 inputs and 110 outputs. It is packaged in a 14x14 PGA132 package.
Xilinx XC3164A-4PG132I technical specifications.
| Number of Terminals | 132 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 110 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 110 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.