The XC3164A-4PQ160C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 160 terminals in a quad QFP package. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 5V and a maximum clock frequency of 227 MHz. This device has 120 inputs and 120 outputs, making it suitable for complex digital logic applications.
Sign in to ask questions about the Xilinx XC3164A-4PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3164A-4PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 120 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3164A-4PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.