The XC3164A-4TQ144I is a Field Programmable Gate Array (FPGA) with 144 terminals in a quad QFP package. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 227 MHz. The device features 120 inputs and 120 outputs. It is designed for use in a variety of applications, including those requiring high-speed digital processing and reconfigurable logic. The package dimensions are 20mm wide and 20mm long, with a pin count of 144. The device is suitable for use in a range of operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3164A-4TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 120 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3164A-4TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.