The XC3164A-5PQ160C is a Field Programmable Gate Array (FPGA) with 160 terminals, operating at a supply voltage of 5V and a temperature range of 0 to 85°C. It is packaged in a 160-pin Quad Flat Package (QFP). The device has 120 inputs and 120 outputs, with a maximum clock frequency of 188 MHz. The QFP package measures 28mm in width and length.
Xilinx XC3164A-5PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 188 |
| Number of Inputs | 120 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.