The XC3190-3PQ160C is a commercial grade field programmable gate array (FPGA) from Xilinx. It features a 160-pin quad flat package (QFP) with a 28x28mm footprint. The device operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The XC3190-3PQ160C has 138 inputs and 138 outputs, with a maximum clock frequency of 270MHz.
Sign in to ask questions about the Xilinx XC3190-3PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3190-3PQ160C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 138 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 138 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190-3PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.