The XC3190-4PQ208C is a field programmable gate array from Xilinx, featuring a commercial temperature grade and a supply voltage range of 4.75-5.25V. It has 208 terminals and a quad terminal position, with a maximum operating temperature of 70C and a minimum of 0C. The device is packaged in a QFP208 format with a width and length of 28mm.
Sign in to ask questions about the Xilinx XC3190-4PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3190-4PQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 230 |
| Number of Inputs | 144 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190-4PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.