The XC3190A-1PG175C is a 175-pin CPGA Field Programmable Gate Array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 144 outputs and 144 inputs, and can run at a maximum clock frequency of 323 MHz. It requires a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The package type is CERAMIC, PGA-175.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3190A-1PG175C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 175 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 175 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 144 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190A-1PG175C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.