The XC3190A-2PQ160I is a 160-pin quad QFP field programmable gate array (FPGA) from Xilinx. It operates from a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device features a maximum clock frequency of 323 MHz and 138 inputs and outputs. It is packaged in a 28mm x 28mm QFP160 package type, with a 1.2mm square lead pitch.
Sign in to ask questions about the Xilinx XC3190A-2PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3190A-2PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 138 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 138 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190A-2PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.