The XC3190A-2PQ208C is a Field Programmable Gate Array (FPGA) with 208 terminals in a Quad Flat Package (QFP) format. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. It features 144 inputs and 144 outputs, with a maximum clock frequency of 323 MHz.
Sign in to ask questions about the Xilinx XC3190A-2PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3190A-2PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 144 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190A-2PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.