The XC3190A-2TQ176C is a 176-pin QFP FPGA with 144 inputs and 144 outputs. It operates at a maximum clock frequency of 323 MHz and has a nominal supply voltage of 5V. The device is rated for operation between 0°C and 85°C. It is packaged in a 24x24mm LFQFP with a 1.0mm pitch.
Sign in to ask questions about the Xilinx XC3190A-2TQ176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3190A-2TQ176C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 144 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190A-2TQ176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.