The XC3190A-3PQ160C is a Field Programmable Gate Array (FPGA) with 160 terminals in a quad QFP package. It operates over a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 5V. The device has 138 inputs and 138 outputs, with a maximum clock frequency of 270 MHz. It is manufactured by Xilinx and meets the requirements of various categories including Semiconductors, Integrated Circuits (ICs), Microcontrollers, Microprocessors & FPGAs, and Field Programmable Gate Arrays (FPGA).
Sign in to ask questions about the Xilinx XC3190A-3PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3190A-3PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 138 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 138 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190A-3PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.