The XC3190A-3PQ160I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 160 terminals in a quad configuration. It operates at a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 270MHz and supports 138 inputs and 138 outputs. The FPGA is packaged in a 160-pin QFP package measuring 28mm in width and length, with a JEDEC package code of S-PQFP-G160.
Sign in to ask questions about the Xilinx XC3190A-3PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3190A-3PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 138 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 138 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190A-3PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.