The XC3190A-4TQ176C is a 176-pin quad QFP field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 144 inputs and 144 outputs, with a maximum clock frequency of 227 MHz. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The FPGA is packaged in a 24x24mm LFQFP with 176 pins.
Sign in to ask questions about the Xilinx XC3190A-4TQ176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3190A-4TQ176C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 144 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190A-4TQ176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.