The XC3190L-3TQ176C is a commercial temperature FPGA with 176 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum clock frequency of 270MHz. The device is packaged in a QFP176 with a 1.0SQ,20 package type. It has 144 outputs and 144 inputs.
Sign in to ask questions about the Xilinx XC3190L-3TQ176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3190L-3TQ176C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 144 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190L-3TQ176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.