The XC3195-3PG223C is a commercial-grade field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, a minimum of 4.75V, and a maximum of 5.25V. The device features 223 terminals, with 176 outputs and 176 inputs, and a maximum clock frequency of 270. It is packaged in a PGA223,18X18 configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3195-3PG223C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 223 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 223 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 176 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3195-3PG223C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.