The XC3195A-09PG175C is a field-programmable gate array from Xilinx, featuring 175 terminals and a maximum operating temperature of 85 degrees Celsius. It has a JEDEC package code of S-CPGA-P175 and measures 42.164mm in width and length. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 370 MHz. It has 144 inputs and 144 outputs, making it suitable for complex digital logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3195A-09PG175C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 175 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 175 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 370 |
| Number of Inputs | 144 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3195A-09PG175C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.