The XC3195A-09PQ160C is a 160-pin quad QFP field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 160 terminals and a pin count of 160. It can handle a maximum clock frequency of 370 MHz and features 138 inputs and 138 outputs. The XC3195A-09PQ160C is supplied with a nominal voltage of 5V, a minimum voltage of 4.75V, and a maximum voltage of 5.25V.
Sign in to ask questions about the Xilinx XC3195A-09PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3195A-09PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 138 |
| Clock Frequency-Max | 370 |
| Number of Inputs | 138 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3195A-09PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.