The XC3195A-2PQ160I is a Field Programmable Gate Array (FPGA) from Xilinx with 160 terminals in a quad QFP package. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has 138 inputs and 138 outputs, and can operate at a maximum clock frequency of 323. The QFP160 package measures 28mm in width and 28mm in length.
Sign in to ask questions about the Xilinx XC3195A-2PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3195A-2PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 138 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 138 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3195A-2PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.