The XC3195A-2PQ208I is a Field Programmable Gate Array from Xilinx, featuring 208 terminals and a quad terminal position. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. This device has 176 outputs and 176 inputs, with a maximum clock frequency of 323 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3195A-2PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 176 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3195A-2PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.