The XC3195A-3PQ208I is a 208-pin quad FPGA from Xilinx, featuring a JEDEC package code of S-PQFP-G208 with dimensions of 28mm in width and length. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 270MHz. This device has 176 inputs and 176 outputs, with a quad terminal position and a plastic QFP-208 package type.
Sign in to ask questions about the Xilinx XC3195A-3PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3195A-3PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 176 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3195A-3PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.