The XC3S1000-4CP132I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 132-pin S-PBGA-B132. It operates within a supply voltage range of 1.14 to 1.26V. The device has 132 terminals positioned on the bottom and measures 8mm in width and length. It is compliant with JEDEC standards.
Xilinx XC3S1000-4CP132I technical specifications.
| Number of Terminals | 132 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B132 |
| Width | 8 |
| Length | 8 |
| Pin Count | 132 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1000-4CP132I to view detailed technical specifications.
No datasheet is available for this part.