The XC3S1000-4FGG676C is a 676-pin field-programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 1.14 to 1.26V and is specified for use over a temperature range of 0 to 85°C. The device is packaged in a 27 x 27 mm, lead-free, flip-chip ball grid array (FBGA) with 676 terminals on the bottom. It has 391 inputs and 391 outputs, with a maximum clock frequency of 630 MHz.
Xilinx XC3S1000-4FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 391 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 391 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1000-4FGG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.