The XC3S1000-4FT256I is a 256-terminal field-programmable gate array from Xilinx. It features a supply voltage range of 1.14 to 1.26V and a maximum clock frequency of 630MHz. The device is packaged in a 17x17mm FTBGA-256 package with 256 pins positioned on the bottom. It has 173 outputs and 173 inputs.
Xilinx XC3S1000-4FT256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 173 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 173 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1000-4FT256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.