Field Programmable Gate Array, 17280-Cell, CMOS, PBGA676,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Number of Outputs | 391 |
| Number of Inputs | 391 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |