The XC3S1000-5FGG456C is a Field Programmable Gate Array (FPGA) from Xilinx. It features a 1.2V supply voltage and operates within a temperature range of 0 to 85°C. The device has 456 pins and is packaged in a 23 x 23 mm, lead-free, 456-pin Flip Chip Ball Grid Array (FBGA). It has 333 inputs and 333 outputs, with a maximum clock frequency of 725 MHz.
Xilinx XC3S1000-5FGG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 333 |
| Clock Frequency-Max | 725 |
| Number of Inputs | 333 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1000-5FGG456C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.