Field Programmable Gate Array, 17280-Cell, CMOS, PBGA256,
Xilinx XC3S1000-5FT256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Number of Outputs | 173 |
| Number of Inputs | 173 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.