The XC3S1000L-4FTG256C is a 256-pin Pb-free BGA field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 173 inputs and 173 outputs. It requires a nominal supply voltage of 1.2V. The FPGA is packaged in a 17mm x 17mm lead-free, flip-chip ball grid array (FTBGA-256).
Sign in to ask questions about the Xilinx XC3S1000L-4FTG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S1000L-4FTG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 173 |
| Number of Inputs | 173 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1000L-4FTG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.