The XC3S100E-4TQ144I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring an industrial temperature range of -40 to 100 degrees Celsius. It operates on a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device has 144 terminals, with 108 inputs and 80 outputs, and supports a maximum clock frequency of 572 MHz. The XC3S100E-4TQ144I is packaged in a 144-pin TQFP package, measuring 20mm in width and length.
Xilinx XC3S100E-4TQ144I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 108 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S100E-4TQ144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.