High-performance Field Programmable Gate Array (FPGA) featuring 240 Configurable Logic Blocks (CLBs) and an estimated 100,000 system gates. Operates at a maximum clock frequency of 572MHz with a 2160-cell configuration. This CMOS device is housed in a 144-terminal TQFP package (22 x 22 mm, 1.60 mm height, 0.50 mm pitch). Industrial temperature grade supports operation from -40°C to 100°C, with a nominal supply voltage of 1.2V (1.14V to 1.26V). Includes 108 inputs and 80 outputs.
Xilinx XC3S100E-4TQG144I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 108 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S100E-4TQG144I to view detailed technical specifications.
No datasheet is available for this part.