The XC3S100E-4VQ100I is a 100-pin VQFP industrial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40°C to 100°C and is powered by a nominal 1.2V supply voltage, with a minimum of 1.14V and a maximum of 1.26V. The device features 100 terminals, with 59 outputs and 66 inputs, and supports clock frequencies up to 572MHz. It is packaged in a 14mm x 14mm VQFP-100 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S100E-4VQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S100E-4VQ100I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 59 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 66 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S100E-4VQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.