
Field Programmable Gate Array (FPGA) featuring 240 Configurable Logic Blocks (CLBs) and an estimated 100,000 system gates. Operates at a maximum clock frequency of 572MHz with a 2160-cell configuration. This CMOS device is housed in a 100-terminal VQFP package (16x16mm, 1.20mm height, 0.50mm pitch). Supports a nominal supply voltage of 1.2V (1.14V to 1.26V) and offers 66 inputs and 59 outputs. Operating temperature range is 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S100E-4VQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S100E-4VQG100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 59 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S100E-4VQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.