The XC3S100E-5VQ100C is a 100-pin VQFP field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. This device features 100 terminals, with 59 outputs and 66 inputs, and supports a maximum clock frequency of 657 MHz. It is packaged in a 14x14mm VQFP-100 package.
Sign in to ask questions about the Xilinx XC3S100E-5VQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S100E-5VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 59 |
| Clock Frequency-Max | 657 |
| Number of Inputs | 66 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S100E-5VQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.