The XC3S1200E-4FGG400CS1 is a 400-terminal field-programmable gate array from Xilinx, featuring a supply voltage range of 1.14-1.26V and an operating temperature range of 0-85°C. It is packaged in a BGA400, 20x20mm package type. The device has 232 outputs and 304 inputs, with a maximum clock frequency of 572. It is designed for use in a variety of applications, including those requiring high-performance digital signal processing.
Xilinx XC3S1200E-4FGG400CS1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 232 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 304 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.