High-performance Field Programmable Gate Array (FPGA) featuring 2816 Configurable Logic Blocks (CLBs) and an estimated 1.4 million system gates. This CMOS device operates at a maximum clock frequency of 667 MHz and offers 25344 cells. It includes 375 inputs and 288 outputs, with a nominal supply voltage of 1.2V. Packaged in a 484-terminal PBGA (S-PBGA-B484) with dimensions of 23x23mm, it supports an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Xilinx XC3S1400A-4FGG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S1400A-4FGG484C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 375 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1400A-4FGG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.