The XC3S1400A-4FTG256I is a 256-pin field programmable gate array (FPGA) from Xilinx, designed for industrial-grade applications. It operates within a temperature range of -40°C to 100°C and is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device features 148 outputs and 161 inputs, with a maximum clock frequency of 667 MHz. It is packaged in a 17mm x 17mm FTBGA-256 package with terminals positioned on the bottom.
Xilinx XC3S1400A-4FTG256I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 148 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 161 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1400A-4FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.