The XC3S1400AN-4FG484I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 484 terminals on the bottom. It operates within a temperature range of -40°C to 100°C and has a nominal supply voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. This device has 288 outputs and 375 inputs, with a maximum clock frequency of 667 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S1400AN-4FG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 375 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1400AN-4FG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.