The XC3S1400AN-5FG484C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 484-ball S-PBGA. It operates within a temperature range of 0 to 85 degrees Celsius and requires a supply voltage of 1.14 to 1.26 volts. The device has 375 inputs and 288 outputs, with a maximum clock frequency of 770 MHz. It is available in a 23mm x 23mm package type FBGA-484.
Xilinx XC3S1400AN-5FG484C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 770 |
| Number of Inputs | 375 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1400AN-5FG484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.