The XC3S1500-4FG676C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 676 terminals, with a pin count of 676 and a terminal position of BOTTOM. The device operates within a supply voltage range of 1.14 to 1.26 volts, with a nominal supply voltage of 1.2 volts. The FPGA has 487 outputs and 487 inputs, and supports clock frequencies up to 630 MHz.
Sign in to ask questions about the Xilinx XC3S1500-4FG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S1500-4FG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 487 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 487 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1500-4FG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.