The XC3S1500-4FGG676I is a 676-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.14 to 1.26V and has a maximum clock frequency of 630MHz. The device is packaged in a 27 x 27mm lead-free flip-chip ball grid array (FBGA-676). It features 487 inputs and 487 outputs. The XC3S1500-4FGG676I is part of the category of field programmable gate arrays (FPGA).
Sign in to ask questions about the Xilinx XC3S1500-4FGG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S1500-4FGG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 487 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 487 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1500-4FGG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.