The XC3S1500-5FG676C is a Field Programmable Gate Array (FPGA) from Xilinx, operating at a maximum clock frequency of 725 MHz. It is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The device is packaged in a 27x27mm FBGA-676 package, with 676 terminals positioned on the bottom. It has 487 inputs and 487 outputs, and is rated to operate over a temperature range of 0 to 85 degrees Celsius.
Sign in to ask questions about the Xilinx XC3S1500-5FG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S1500-5FG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 487 |
| Clock Frequency-Max | 725 |
| Number of Inputs | 487 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1500-5FG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.