The XC3S1500-5FGG676C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 676 terminals, with 487 inputs and 487 outputs. It can handle a maximum clock frequency of 725 MHz. The FPGA is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. It is packaged in a 27 x 27 mm, lead-free, FBGA-676 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S1500-5FGG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S1500-5FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 487 |
| Clock Frequency-Max | 725 |
| Number of Inputs | 487 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1500-5FGG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.