The XC3S1500L-4FG456C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 456-pin FBGA. It operates within a temperature range of 0 to 85°C and is supplied at 1.2V. The device features 333 inputs and 333 outputs.
Sign in to ask questions about the Xilinx XC3S1500L-4FG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S1500L-4FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 333 |
| Number of Inputs | 333 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1500L-4FG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.