The XC3S1600E-4FG400I is an industrial-grade field-programmable gate array (FPGA) from Xilinx. It features 400 terminals and operates within a temperature range of -40°C to 100°C. The device has a maximum clock frequency of 572 MHz and supports a supply voltage of 1.14 to 1.26V. The FPGA is packaged in a 21mm x 21mm S-PBGA-B400 package with terminals positioned on the bottom. It is suitable for use in industrial applications.
Xilinx XC3S1600E-4FG400I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 132 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 304 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1600E-4FG400I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.