The XC3S1600E-4FGG484CS1 is a Field Programmable Gate Array (FPGA) from Xilinx. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 484-ball BGA package with a width and length of 23mm. It operates on a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The FPGA has 294 outputs and 376 inputs, with a maximum clock frequency of 572 MHz.
Xilinx XC3S1600E-4FGG484CS1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 294 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 376 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.