The XC3S200-4FTG256I is a 256-terminal field-programmable gate array from Xilinx. It operates at a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device features a maximum clock frequency of 630 MHz and has 173 outputs and 173 inputs. It is packaged in a 17 x 17 mm, lead-free, FTBGA-256 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3S200-4FTG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 173 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 173 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200-4FTG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.